1-87456-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-87456-4
Taking Commercial Drone Reliability to New Heights

1-87456-4

DigiKey Part Number
A3038-ND
Manufacturer
Manufacturer Product Number
1-87456-4
Description
CONN RCPT HSG 18POS 2.54MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87456-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,04000 €5,04 €
104,27500 €42,75 €
254,00760 €100,19 €
503,81640 €190,82 €
2003,46060 €692,12 €
4003,29550 €1.318,20 €
6003,20260 €1.921,56 €
1.0003,08934 €3.089,34 €
2.6002,96676 €7.713,58 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:5,99760 €