
925176 | |
|---|---|
DigiKey Part Number | A131127-ND |
Manufacturer | |
Manufacturer Product Number | 925176 |
Description | CONN RCPT HSG 0.312 3POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.312" (7.92mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.312" (7.92mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39750 € | 39,75 € |
| 250 | 0,37252 € | 93,13 € |
| 500 | 0,35472 € | 177,36 € |
| 2.200 | 0,31949 € | 702,88 € |
| 4.400 | 0,30425 € | 1.338,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |












