ABS 175/100 HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS 175/100 HG

DigiKey Part Number
5348-ABS175/100HGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ABS 175/100 HG
Description
ENCLOSURE ABS 7.09"L X 3.94"W
Customer Reference
Detailed Description
Enclosure Plastic, ABS Light Gray Cover Included 7.090" L x 3.940" W (180.09mm x 100.08mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.090" L x 3.940" W (180.09mm x 100.08mm)
Height
7.090" (180.09mm)
Area (L x W)
27.9in² (180cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
131,93000 €31,93 €
528,73800 €143,69 €
1027,14200 €271,42 €
2524,90680 €622,67 €
Unit Price without VAT:31,93000 €
Unit Price with VAT:37,99670 €