917765-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917765-1

DigiKey Part Number
A107134TR-ND - Tape & Reel (TR)
A107134CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917765-1
Description
CONN TAB 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917765-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
250,05880 €1,47 €
500,05600 €2,80 €
1000,05320 €5,32 €
2500,04988 €12,47 €
5000,04748 €23,74 €
1.0000,04521 €45,21 €
2.5000,04238 €105,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03709 €296,72 €
16.0000,03531 €564,96 €
24.0000,03432 €823,68 €
40.0000,03310 €1.324,00 €
56.0000,03233 €1.810,48 €
80.0000,03152 €2.521,60 €
200.0000,02955 €5.910,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €