



316088-1 | |
|---|---|
DigiKey Part Number | A106311-ND |
Manufacturer | |
Manufacturer Product Number | 316088-1 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19480 € | 9,74 € |
| 200 | 0,17665 € | 35,33 € |
| 400 | 0,16823 € | 67,29 € |
| 600 | 0,16347 € | 98,08 € |
| 1.000 | 0,15768 € | 157,68 € |
| 2.600 | 0,14739 € | 383,21 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |








