
9-2177810-2 | |
|---|---|
DigiKey Part Number | 9-2177810-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2177810-2 |
Description | PIN DIA 6.0, L/N, ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 11 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9-2177810-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 11 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 2,42245 € | 3.488,33 € |
| Unit Price without VAT: | 2,42245 € |
|---|---|
| Unit Price with VAT: | 2,88272 € |







