Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609976-3

DigiKey Part Number
CCM2068-ND
Manufacturer
Manufacturer Product Number
6609976-3
Description
LINE FILTER 250VAC 12A CHASS MNT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
6609976-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
12 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
UR
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2477,02708 €1.848,65 €
Unit Price without VAT:77,02708 €
Unit Price with VAT:91,66223 €