
9-1452380-9 | |
|---|---|
DigiKey Part Number | 17-9-1452380-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1452380-9 |
Description | 96 POS. CONNECTOR ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1452380-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,79900 € | 87,99 € |
| 25 | 8,24680 € | 206,17 € |
| 50 | 7,85320 € | 392,66 € |
| 124 | 7,36581 € | 913,36 € |
| 372 | 6,81680 € | 2.535,85 € |
| 620 | 6,57579 € | 4.076,99 € |
| 1.116 | 6,53231 € | 7.290,06 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |



