
1452388-1 | |
|---|---|
DigiKey Part Number | 17-1452388-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452388-1 |
Description | 2 LOCKING DEVI1.2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Secondary Lock For |
Datasheet | Datasheet |
EDA/CAD Models | 1452388-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Secondary Lock | |
Number of Positions | 96 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,91640 € | 22,91 € |
| 50 | 0,87260 € | 43,63 € |
| 100 | 0,83100 € | 83,10 € |
| 250 | 0,77888 € | 194,72 € |
| 500 | 0,74170 € | 370,85 € |
| 1.000 | 0,70629 € | 706,29 € |
| 2.500 | 0,66208 € | 1.655,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











