
87046-4 | |
|---|---|
DigiKey Part Number | A3005-ND |
Manufacturer | |
Manufacturer Product Number | 87046-4 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.0µin (1.98µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64320 € | 16,08 € |
| 50 | 0,61240 € | 30,62 € |
| 100 | 0,58320 € | 58,32 € |
| 250 | 0,54660 € | 136,65 € |
| 500 | 0,52046 € | 260,23 € |
| 1.000 | 0,49562 € | 495,62 € |
| 3.000 | 0,45865 € | 1.375,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |











