
6560-0106-12 | |
|---|---|
DigiKey Part Number | 4414-6560-0106-12-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0106-12 |
Description | D-SUB BACKSHELL, 15-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0106-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56400 € | 35,64 € |
| 25 | 3,34080 € | 83,52 € |
| 50 | 3,18120 € | 159,06 € |
| 100 | 3,02930 € | 302,93 € |
| 300 | 2,80327 € | 840,98 € |
| 500 | 2,70408 € | 1.352,04 € |
| 1.000 | 2,57510 € | 2.575,10 € |
| 2.500 | 2,41406 € | 6.035,15 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |











