
6560-0106-11 | |
|---|---|
DigiKey Part Number | 4414-6560-0106-11-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0106-11 |
Description | D-SUB BACKSHELL, 9-WAY, FULL MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0106-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,61200 € | 26,12 € |
| 25 | 2,44760 € | 61,19 € |
| 50 | 2,33080 € | 116,54 € |
| 100 | 2,21940 € | 221,94 € |
| 250 | 2,08040 € | 520,10 € |
| 500 | 1,98112 € | 990,56 € |
| 1.000 | 1,88661 € | 1.886,61 € |
| 2.500 | 1,76860 € | 4.421,50 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |











