


828986-1 | |
|---|---|
DigiKey Part Number | 828986-1-ND |
Manufacturer | |
Manufacturer Product Number | 828986-1 |
Description | CONN DUMMY PLUG BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Dummy (Cavity) Brown |
Datasheet | Datasheet |
EDA/CAD Models | 828986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Dummy (Cavity) | |
For Use With/Related Products | AMP MCP Interconnection System | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,07356 € | 18,39 € |
| 500 | 0,07002 € | 35,01 € |
| 1.000 | 0,06669 € | 66,69 € |
| 2.500 | 0,06250 € | 156,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





