cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-338169-2

DigiKey Part Number
8-338169-2-ND
Manufacturer
Manufacturer Product Number
8-338169-2
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
8-338169-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 59 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7203,85939 €2.778,76 €
Manufacturers Standard Package
Unit Price without VAT:3,85939 €
Unit Price with VAT:4,59267 €

Other Suppliers on DigiKey

59In Stock
Ships from WEC