
MS155-20C | |
|---|---|
DigiKey Part Number | 2333-MS155-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS155-20C |
Description | RF SHIELD 0.469X0.626" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.626" (15.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS155-20C Models |
Category | Height - Overall 0.083" (2.10mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.626" (15.90mm) |
Series | Width - Overall 0.469" (11.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 170 | 0,53253 € | 90,53 € |
| 340 | 0,50888 € | 173,02 € |
| 510 | 0,49704 € | 253,49 € |
| 1.020 | 0,47970 € | 489,29 € |
| 2.550 | 0,46136 € | 1.176,47 € |
| 5.100 | 0,45032 € | 2.296,63 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


