
8-2338183-7 | |
---|---|
DigiKey Part Number | 17-8-2338183-7-ND |
Manufacturer | |
Manufacturer Product Number | 8-2338183-7 |
Description | EP 2.5 HOUSING 7P, GREEN, UL VER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,09965 € | 797,20 € |
Unit Price without VAT: | 0,09965 € |
---|---|
Unit Price with VAT: | 0,11858 € |