6-2338183-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,09965 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,09965 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,09965 €
Datasheet

Parametric Equivalent


Molex
In Stock: 28.979
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.841
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.781
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 353
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 12.000
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 86
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,18370 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 10.165
Unit Price: 0,11000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2338183-7

DigiKey Part Number
17-6-2338183-7-ND
Manufacturer
Manufacturer Product Number
6-2338183-7
Description
EP 2.5 HOUSING 7P, YELLOW, UL VE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2338183-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8.0000,09965 €797,20 €
Unit Price without VAT:0,09965 €
Unit Price with VAT:0,11858 €