
796949-6 | |
|---|---|
DigiKey Part Number | 796949-6-ND |
Manufacturer | |
Manufacturer Product Number | 796949-6 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796949-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,05120 € | 76,28 € |
| 50 | 2,79040 € | 139,52 € |
| 100 | 2,57680 € | 257,68 € |
| 300 | 2,32020 € | 696,06 € |
| 500 | 2,22946 € | 1.114,73 € |
| 1.000 | 2,12958 € | 2.129,58 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |










