796500-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796500-2

DigiKey Part Number
A136628-ND
Manufacturer
Manufacturer Product Number
796500-2
Description
CONN RCPT FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
796500-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
13-7
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,68000 €35,68 €
1629,33563 €469,37 €
3227,93594 €893,95 €
6426,60359 €1.702,63 €
11225,57473 €2.864,37 €
25625,40645 €6.504,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,68000 €
Unit Price with VAT:42,45920 €