
213485-1 | |
|---|---|
DigiKey Part Number | A16043-ND |
Manufacturer | |
Manufacturer Product Number | 213485-1 |
Description | CONN SEALING COVER 13 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213485-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Receptacle Series 1 | |
Shell Size - Insert | 13 | |
Material | Polyphenylene Oxide (PPO) | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 7,27400 € | 72,74 € |
| 25 | 6,81800 € | 170,45 € |
| 50 | 6,49260 € | 324,63 € |
| 100 | 6,18270 € | 618,27 € |
| 300 | 5,72177 € | 1.716,53 € |
| 500 | 5,51942 € | 2.759,71 € |
| 1.000 | 5,30514 € | 5.305,14 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |













