Similar

796460-2 | |
|---|---|
DigiKey Part Number | 796460-2-ND |
Manufacturer | |
Manufacturer Product Number | 796460-2 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -55°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA FR15), Nylon FR15 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Nickel Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776259-2 | TE Connectivity AMP Connectors | 1.146 | A98012-ND | 2,34000 € | Direct |
| 0397000902 | Molex | 4.947 | WM22186-ND | 1,32000 € | Similar |



