



0397000902 | |
|---|---|
DigiKey Part Number | WM22186-ND |
Manufacturer | |
Manufacturer Product Number | 0397000902 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000902 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,83160 € | 20,79 € |
| 50 | 0,75140 € | 37,57 € |
| 100 | 0,68300 € | 68,30 € |
| 250 | 0,61004 € | 152,51 € |
| 500 | 0,56668 € | 283,34 € |
| 1.800 | 0,50829 € | 914,92 € |
| 5.400 | 0,47529 € | 2.566,57 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

