
796095-2 | |
|---|---|
DigiKey Part Number | 796095-2-ND |
Manufacturer | |
Manufacturer Product Number | 796095-2 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 796095-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 10 | 12,55000 € | 125,50 € |
| 25 | 11,76480 € | 294,12 € |
| 50 | 11,20300 € | 560,15 € |
| 100 | 10,66850 € | 1.066,85 € |
| 250 | 10,00112 € | 2.500,28 € |
| 500 | 9,63412 € | 4.817,06 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,57630 € |












