
794958-1 | |
|---|---|
DigiKey Part Number | A99269TR-ND - Tape & Reel (TR) A99269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794958-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794958-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,03140 € | 3,14 € |
| 250 | 0,02936 € | 7,34 € |
| 500 | 0,02796 € | 13,98 € |
| 1.000 | 0,02663 € | 26,63 € |
| 2.500 | 0,02496 € | 62,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02258 € | 112,90 € |
| 10.000 | 0,02150 € | 215,00 € |
| 15.000 | 0,02089 € | 313,35 € |
| 25.000 | 0,02015 € | 503,75 € |
| 35.000 | 0,01968 € | 688,80 € |
| 50.000 | 0,01919 € | 959,50 € |
| 125.000 | 0,01799 € | 2.248,75 € |
| 250.000 | 0,01713 € | 4.282,50 € |
| 500.000 | 0,01631 € | 8.155,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
























