
794274-1 | |
|---|---|
DigiKey Part Number | A25399-ND |
Manufacturer | |
Manufacturer Product Number | 794274-1 |
Description | CONN WIRE SEAL 4POS UMNL BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794274-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Splash-Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62280 € | 15,57 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,56460 € | 56,46 € |
| 250 | 0,52920 € | 132,30 € |
| 500 | 0,50392 € | 251,96 € |
| 1.000 | 0,47985 € | 479,85 € |
| 2.500 | 0,44981 € | 1.124,52 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |
















