



1-480703-9 | |
|---|---|
DigiKey Part Number | A97540-ND |
Manufacturer | |
Manufacturer Product Number | 1-480703-9 |
Description | CONN RCPT HSG 4POS BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480703-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,22240 € | 22,24 € |
| 250 | 0,20844 € | 52,11 € |
| 500 | 0,19846 € | 99,23 € |
| 1.000 | 0,18899 € | 188,99 € |
| 2.500 | 0,17714 € | 442,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





















