794213-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
794213-1
794213-1
794213-1

794213-1

DigiKey Part Number
A25723-ND
Manufacturer
Manufacturer Product Number
794213-1
Description
CONN RCPT HSG 22POS 4.14MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
794213-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,07765 €415,53 €
Manufacturers Standard Package
Unit Price without VAT:2,07765 €
Unit Price with VAT:2,47240 €