
1-794220-0 | |
|---|---|
DigiKey Part Number | A100432TR-ND - Tape & Reel (TR) A100432CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794220-0 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794220-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,39200 € | 9,80 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,35550 € | 35,55 € |
| 250 | 0,33324 € | 83,31 € |
| 500 | 0,31730 € | 158,65 € |
| 1.000 | 0,30215 € | 302,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,26286 € | 1.182,87 € |
| 9.000 | 0,25031 € | 2.252,79 € |
| 13.500 | 0,24326 € | 3.284,01 € |
| 22.500 | 0,23466 € | 5.279,85 € |
| 31.500 | 0,22915 € | 7.218,22 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |
























