




1SNK506410R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506410R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506410R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506410R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 5,55600 € | 55,56 € |
| 25 | 4,90200 € | 122,55 € |
| 50 | 4,50360 € | 225,18 € |
| 100 | 4,17960 € | 417,96 € |
| 250 | 3,84852 € | 962,13 € |
| 500 | 3,65836 € | 1.829,18 € |
| 1.000 | 3,50969 € | 3.509,69 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |










