
786556-5 | |
|---|---|
DigiKey Part Number | A115669-ND |
Manufacturer | |
Manufacturer Product Number | 786556-5 |
Description | CONN D-TYPE RCPT 50POS VERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 786556-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyphthalamide (PPA) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 8,93729 € | 5.630,49 € |
| Unit Price without VAT: | 8,93729 € |
|---|---|
| Unit Price with VAT: | 10,63538 € |













