
770427-1 | |
|---|---|
DigiKey Part Number | A25758-ND |
Manufacturer | |
Manufacturer Product Number | 770427-1 |
Description | CONN RCPT HSG 9POS 3.68MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770427-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15899 € | 238,48 € |
| Unit Price without VAT: | 0,15899 € |
|---|---|
| Unit Price with VAT: | 0,18920 € |
























