770031-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770031-1

DigiKey Part Number
A25189-ND
Manufacturer
Manufacturer Product Number
770031-1
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug, Front Section White
Datasheet
 Datasheet
EDA/CAD Models
770031-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.839
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46800 €4,68 €
250,43920 €10,98 €
500,41800 €20,90 €
1000,39800 €39,80 €
2500,37300 €93,25 €
5000,35518 €177,59 €
1.0000,33822 €338,22 €
2.5000,31704 €792,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €