



06A2D | |
|---|---|
DigiKey Part Number | 603-1138-ND |
Manufacturer | |
Manufacturer Product Number | 06A2D |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
EDA/CAD Models | 06A2D Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer Delta Electronics | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder |
Part Status Active | Panel Cutout Dimensions Rectangular - 66.00mm x 27.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CE, CSA, SEMKO, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 9,02700 € | 90,27 € |
| 25 | 8,46160 € | 211,54 € |
| 50 | 8,05780 € | 402,89 € |
| 140 | 7,49321 € | 1.049,05 € |
| 280 | 7,13575 € | 1.998,01 € |
| 560 | 6,79552 € | 3.805,49 € |
| 1.120 | 6,47160 € | 7.248,19 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |







