
770005-1 | |
|---|---|
DigiKey Part Number | A14258TR-ND - Tape & Reel (TR) A14258CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770005-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770005-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,11250 € | 11,25 € |
| 250 | 0,10536 € | 26,34 € |
| 500 | 0,10034 € | 50,17 € |
| 1.000 | 0,09555 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08664 € | 216,60 € |
| 5.000 | 0,08250 € | 412,50 € |
| 7.500 | 0,08017 € | 601,28 € |
| 12.500 | 0,07733 € | 966,62 € |
| 17.500 | 0,07552 € | 1.321,60 € |
| 25.000 | 0,07364 € | 1.841,00 € |
| 62.500 | 0,06903 € | 4.314,38 € |
| 125.000 | 0,06574 € | 8.217,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |
















