
749721-3 | |
|---|---|
DigiKey Part Number | A23747-ND |
Manufacturer | |
Manufacturer Product Number | 749721-3 |
Description | CONN D-TYPE RCPT 28POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749721-3 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (2-56); Latchblocks |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749721-3 | TE Connectivity AMP Connectors | 77 | A33522-ND | 9,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 819 | 8,67223 € | 7.102,56 € |
| Unit Price without VAT: | 8,67223 € |
|---|---|
| Unit Price with VAT: | 10,31995 € |



