



749087-2 | |
|---|---|
DigiKey Part Number | A23468-ND |
Manufacturer | |
Manufacturer Product Number | 749087-2 |
Description | CONN D-SUB SCREWLOCK FEMALE .050 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 749087-2 Models |
Category | Accessory Type Jackscrew Socket |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMPLIMITE Series |
Series | Length - Below Head 0.223" (5.66mm) |
Packaging Bag | Thread Size 2-56 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86600 € | 28,66 € |
| 25 | 2,68600 € | 67,15 € |
| 50 | 2,55760 € | 127,88 € |
| 100 | 2,43550 € | 243,55 € |
| 250 | 2,28296 € | 570,74 € |
| 500 | 2,17402 € | 1.087,01 € |
| 1.000 | 2,07032 € | 2.070,32 € |
| 2.500 | 1,94082 € | 4.852,05 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |













