Image for 187539-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

187539-01

DigiKey Part Number
2770-187539-01-ND
Manufacturer
Manufacturer Product Number
187539-01
Description
M 2.5 SCREWLOCK FOR OEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M2.5 Machine Screw Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Machine Screw
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
M2.5
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1209,74000 €209,74 €
Manufacturers Standard Package
Unit Price without VAT:209,74000 €
Unit Price with VAT:249,59060 €