



747871-2 | |
|---|---|
DigiKey Part Number | A23183-ND |
Manufacturer | |
Manufacturer Product Number | 747871-2 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747871-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747871-2 | TE Connectivity AMP Connectors | 0 | A34064-ND | 6,87000 € | Direct |
| 747150-2 | TE Connectivity AMP Connectors | 1.375 | A23206-ND | 5,82000 € | Similar |
| 747150-4 | TE Connectivity AMP Connectors | 1.322 | A23207-ND | 7,97000 € | Similar |
| 627-009-620-041 | EDAC Inc. | 0 | 627-009-620-041-ND | 0,90308 € | Direct |
| 09641227210 | HARTING | 0 | 09641227210-ND | 20,71900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 17 | 5,26471 € | 89,50 € |
| 34 | 5,01353 € | 170,46 € |
| 51 | 4,87176 € | 248,46 € |
| 102 | 4,63922 € | 473,20 € |
| 255 | 4,34886 € | 1.108,96 € |
| 510 | 4,14141 € | 2.112,12 € |
| 1.003 | 3,94860 € | 3.960,45 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |



















