747713-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 811
Unit Price: 24,75000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 7,75368 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,83817 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,07189 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,25483 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,69517 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,22000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 86
Unit Price: 2,55000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,46800 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,87556 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,08194 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,54372 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,97411 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,08006 €
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
747713-2
747713-2

747713-2

DigiKey Part Number
A23125-ND
Manufacturer
Manufacturer Product Number
747713-2
Description
CONN D-SUB RCPT 37POS VERT PRESS
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
747713-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes