Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747142-2 | |
|---|---|
DigiKey Part Number | A23121-ND |
Manufacturer | |
Manufacturer Product Number | 747142-2 |
Description | CONN D-SUB RCPT 15POS VERT PRESS |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747142-2 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747142-2 | TE Connectivity AMP Connectors | 398 | A32043-ND | 16,47000 € | Direct |
| D15S90C4GX00LF | Amphenol CS (FCI) | 0 | D15S90C4GX00LF-ND | 2,42877 € | Similar |
| D15S90C6GX00LF | Amphenol CS (FCI) | 0 | D15S90C6GX00LF-ND | 2,95227 € | Similar |
| D15S90C6PA00LF | Amphenol CS (FCI) | 0 | D15S90C6PA00LF-ND | 1,39620 € | Similar |
| D15S90C6PX00LF | Amphenol CS (FCI) | 0 | D15S90C6PX00LF-ND | 2,07520 € | Similar |
















