745057-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,50085 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 529
Unit Price: 23,83000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 602
Unit Price: 9,66000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 592
Unit Price: 4,62000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.909
Unit Price: 6,49000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 646
Unit Price: 6,42000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745057-3

DigiKey Part Number
A23249-ND
Manufacturer
Manufacturer Product Number
745057-3
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
745057-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.