7-146254-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,58552 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,80368 €
Datasheet

Similar


Molex
In Stock: 5.134
Unit Price: 3,16000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,79000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,24903 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,44375 €
Datasheet
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Taking Commercial Drone Reliability to New Heights

7-146254-0

DigiKey Part Number
7-146254-0-ND
Manufacturer
Manufacturer Product Number
7-146254-0
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
7-146254-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.