0702800688 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.184
Unit Price: 2,01000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5
Unit Price: 2,12000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.388
Unit Price: 2,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,06692 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.598
Unit Price: 1,90000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,78000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,08000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,75000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 4,11000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,01060 €
Datasheet
C-Grid 70280 Series Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702800688

DigiKey Part Number
0702800688-ND
Manufacturer
Manufacturer Product Number
0702800688
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702800688 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.