
7-1393640-4 | |
|---|---|
DigiKey Part Number | 7-1393640-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393640-4 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 4,69970 € | 12.689,19 € |
| Unit Price without VAT: | 4,69970 € |
|---|---|
| Unit Price with VAT: | 5,59264 € |




