



536053-5 | |
|---|---|
DigiKey Part Number | A29001-ND |
Manufacturer | |
Manufacturer Product Number | 536053-5 |
Description | CONN DIN PLUG 32POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 536053-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,32700 € | 43,27 € |
| 40 | 3,92325 € | 156,93 € |
| 80 | 3,73588 € | 298,87 € |
| 120 | 3,63058 € | 435,67 € |
| 280 | 3,41993 € | 957,58 € |
| 520 | 3,27387 € | 1.702,41 € |
| 1.000 | 3,12637 € | 3.126,37 € |
| 2.520 | 3,00567 € | 7.574,29 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |








