
696047-1 | |
|---|---|
DigiKey Part Number | A136430TR-ND - Tape & Reel (TR) A136430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696047-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.062" (26.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,62480 € | 31,24 € |
| 100 | 0,59490 € | 59,49 € |
| 250 | 0,55768 € | 139,42 € |
| 500 | 0,53102 € | 265,51 € |
| 1.000 | 0,50566 € | 505,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45030 € | 1.125,75 € |
| 5.000 | 0,42882 € | 2.144,10 € |
| 7.500 | 0,41674 € | 3.125,55 € |
| 12.500 | 0,40200 € | 5.025,00 € |
| 17.500 | 0,39257 € | 6.869,97 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




