
35492 | |
|---|---|
DigiKey Part Number | A32018-ND |
Manufacturer | |
Manufacturer Product Number | 35492 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35492 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.300" (7.62mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.247" (31.67mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49920 € | 24,96 € |
| 100 | 0,47530 € | 47,53 € |
| 250 | 0,44552 € | 111,38 € |
| 500 | 0,42422 € | 212,11 € |
| 1.000 | 0,40396 € | 403,96 € |
| 2.500 | 0,37866 € | 946,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



