
66589-1 | |
|---|---|
DigiKey Part Number | 66589-1-ND |
Manufacturer | |
Manufacturer Product Number | 66589-1 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66589-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43880 € | 10,97 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,39790 € | 39,79 € |
| 250 | 0,37296 € | 93,24 € |
| 500 | 0,35514 € | 177,57 € |
| 1.500 | 0,32864 € | 492,96 € |
| 3.000 | 0,31295 € | 938,85 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |















