
6648400-1 | |
|---|---|
DigiKey Part Number | A36295-ND |
Manufacturer | |
Manufacturer Product Number | 6648400-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 6648400-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 75 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 7,10200 € | 71,02 € |
| 25 | 6,65720 € | 166,43 € |
| 50 | 6,33940 € | 316,97 € |
| 100 | 6,03670 € | 603,67 € |
| 250 | 5,65900 € | 1.414,75 € |
| 500 | 5,38910 € | 2.694,55 € |
| 1.000 | 5,16829 € | 5.168,29 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |




