
1648467-1 | |
|---|---|
DigiKey Part Number | 1648467-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648467-1 |
Description | CONN RCPT HSG TYPE B 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Housing for Female Sockets Connector Type B |
Datasheet | Datasheet |
EDA/CAD Models | 1648467-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Type B | |
Number of Positions | 2 (Power) | |
Pitch | 0.540" (13.72mm) | |
Number of Rows | 1 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,88956 € | 1.944,78 € |
| Unit Price without VAT: | 3,88956 € |
|---|---|
| Unit Price with VAT: | 4,62858 € |



